
1210J0250223JCT | |
|---|---|
DigiKey Part Number | 1608-1210J0250223JCTTR-ND - Tape & Reel (TR) 1608-1210J0250223JCT-ND - Cut Tape (CT) 1608-1210J0250223JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J0250223JCT |
Description | CAP CER 0.022UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250223JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £1.94800 | £19.48 |
| 50 | £1.62360 | £81.18 |
| 100 | £1.52330 | £152.33 |
| 500 | £1.35360 | £676.80 |
| 1,000 | £1.30106 | £1,301.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.25780 | £2,515.60 |
| 4,000 | £1.22217 | £4,888.68 |
| 6,000 | £1.20431 | £7,225.86 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

