1206Y5000101KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.23572
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.23572
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,364
Unit Price: £0.69000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.74035
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.38853
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.22369
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.21357
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.74035
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.38853
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.22369
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.21357
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.31426
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.18015
Datasheet

Similar


YAGEO
In Stock: 4,340
Unit Price: £0.55000
Datasheet
100 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000101KXT

DigiKey Part Number
1206Y5000101KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000101KXT
Description
CAP CER 100PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000101KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21357£533.93
Manufacturers Standard Package
Unit Price without VAT:£0.21357
Unit Price with VAT:£0.25628