1206Y2K00222KST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 4,045
Unit Price: £1.23000
Datasheet
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2K00222KST

DigiKey Part Number
1608-1323-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2K00222KST
Description
CAP CER 2200PF 2KV X7R 1206
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
1206Y2K00222KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes