
1206J1K00272JCT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00272JCTTR-ND - Tape & Reel (TR) 1608-1206J1K00272JCT-ND - Cut Tape (CT) 1608-1206J1K00272JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00272JCT |
Description | 1206 1000VDC 2.7NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48400 | £4.84 |
| 50 | £0.37640 | £18.82 |
| 100 | £0.34330 | £34.33 |
| 500 | £0.28726 | £143.63 |
| 1,000 | £0.26993 | £269.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25164 | £629.10 |
| 5,000 | £0.24061 | £1,203.05 |
| 7,500 | £0.23509 | £1,763.17 |
| 12,500 | £0.22896 | £2,862.00 |
| 17,500 | £0.22538 | £3,944.15 |
| 25,000 | £0.22194 | £5,548.50 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

