1206J0250332GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.73663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.73663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.38650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.73663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.38650
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,960
Unit Price: £1.87000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.38650
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.45288
Datasheet

Upgrade


KEMET
In Stock: 3,652
Unit Price: £1.91000
Datasheet

Upgrade


KEMET
In Stock: 15,639
Unit Price: £1.72000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.39760
Datasheet

Upgrade


KEMET
In Stock: 1,717
Unit Price: £1.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.27627
Datasheet

Upgrade


YAGEO
In Stock: 21,673
Unit Price: £0.47000
Datasheet
3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250332GCT

DigiKey Part Number
1206J0250332GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250332GCT
Description
CAP CER 3300PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250332GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38650£966.25
Manufacturers Standard Package
Unit Price without VAT:£0.38650
Unit Price with VAT:£0.46380