1206J0160222FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.69438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.69438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.69438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.69438
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.82310
Datasheet

Upgrade


KEMET
In Stock: 755
Unit Price: £1.76000
Datasheet

Upgrade


KEMET
In Stock: 10,315
Unit Price: £1.58000
Datasheet

Upgrade


YAGEO
In Stock: 15,804
Unit Price: £0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 471
Unit Price: £0.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,429
Unit Price: £0.72000
Datasheet
2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0160222FCT

DigiKey Part Number
1206J0160222FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0160222FCT
Description
CAP CER 2200PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0160222FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.69438£1,735.95
Manufacturers Standard Package
Unit Price without VAT:£0.69438
Unit Price with VAT:£0.83326