
111121K00101FQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-111121K00101FQTAF9LMTR-ND - Tape & Reel (TR) 1608-111121K00101FQTAF9LMCT-ND - Cut Tape (CT) 1608-111121K00101FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121K00101FQTAF9LM |
Description | 1111 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.47000 | £14.70 |
| 50 | £1.20940 | £60.47 |
| 100 | £1.12870 | £112.87 |
| 500 | £0.99230 | £496.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95007 | £950.07 |
| 2,000 | £0.91530 | £1,830.60 |
| 3,000 | £0.89787 | £2,693.61 |
| 5,000 | £0.87855 | £4,392.75 |
| 7,000 | £0.86726 | £6,070.82 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

