


0805Y2000101JCT | |
|---|---|
DigiKey Part Number | 1608-0805Y2000101JCTTR-ND - Tape & Reel (TR) 1608-0805Y2000101JCT-ND - Cut Tape (CT) 1608-0805Y2000101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y2000101JCT |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000101JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40100 | £4.01 |
| 50 | £0.30840 | £15.42 |
| 100 | £0.28000 | £28.00 |
| 500 | £0.23202 | £116.01 |
| 1,000 | £0.21718 | £217.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19884 | £596.52 |
| 6,000 | £0.18987 | £1,139.22 |
| 9,000 | £0.18537 | £1,668.33 |
| 15,000 | £0.18039 | £2,705.85 |
| 21,000 | £0.17748 | £3,727.08 |
| 30,000 | £0.17468 | £5,240.40 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

