0805Y1000271KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.18333
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.62745
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.39276
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.18617
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.62896
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.39368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.36853
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.01570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.53958
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.33818
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.31676
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.25585
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.19537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.28027
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000271KAT

DigiKey Part Number
0805Y1000271KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000271KAT
Description
CAP CER 270PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000271KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36749£1,102.47
Manufacturers Standard Package
Unit Price without VAT:£0.36749
Unit Price with VAT:£0.44099