



0805Y1000104KET | |
|---|---|
DigiKey Part Number | 1608-1349-2-ND - Tape & Reel (TR) 1608-1349-1-ND - Cut Tape (CT) 1608-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000104KET |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000104KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.79900 | £7.99 |
| 50 | £0.63760 | £31.88 |
| 100 | £0.58770 | £58.77 |
| 500 | £0.50352 | £251.76 |
| 1,000 | £0.47748 | £477.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.44529 | £1,335.87 |
| 6,000 | £0.42953 | £2,577.18 |
| 9,000 | £0.42163 | £3,794.67 |
| 15,000 | £0.41288 | £6,193.20 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

