Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0506P80DAT | |
|---|---|
DigiKey Part Number | 0805Y0506P80DAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0506P80DAT |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0506P80DAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0506P80BAT | Knowles Syfer | 0 | 0805Y0506P80BAT-ND | £0.53340 | Upgrade |
| 0805Y0506P80CAT | Knowles Syfer | 0 | 0805Y0506P80CAT-ND | £0.28195 | Upgrade |
| 0805Y0636P80BAT | Knowles Syfer | 0 | 0805Y0636P80BAT-ND | £0.53340 | Upgrade |
| 0805Y0636P80CAT | Knowles Syfer | 0 | 0805Y0636P80CAT-ND | £0.28195 | Upgrade |
| 0805Y0636P80DAT | Knowles Syfer | 0 | 0805Y0636P80DAT-ND | £0.22724 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22724 | £681.72 |
| Unit Price without VAT: | £0.22724 |
|---|---|
| Unit Price with VAT: | £0.27269 |


