0805Y0500222KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.96660
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.51373
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.32228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.96660
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.51373
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.32228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.30184
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.24760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.18914
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.24760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.18914
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.24760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.18914
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.28132
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500222KAT

DigiKey Part Number
0805Y0500222KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500222KAT
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500222KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500222FATKnowles Syfer00805Y0500222FAT-ND£0.96660Upgrade
0805Y0500222GATKnowles Syfer00805Y0500222GAT-ND£0.51373Upgrade
0805Y0500222JATKnowles Syfer00805Y0500222JAT-ND£0.32228Upgrade
0805Y0630222FATKnowles Syfer00805Y0630222FAT-ND£0.96660Upgrade
0805Y0630222GATKnowles Syfer00805Y0630222GAT-ND£0.51373Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30184£905.52
Manufacturers Standard Package
Unit Price without VAT:£0.30184
Unit Price with VAT:£0.36221