Parametric Equivalent

0805Y0250821MXTE01 | |
|---|---|
DigiKey Part Number | 1608-0805Y0250821MXTE01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0250821MXTE01 |
Description | CAP FEEDTHRU 820PF 20% 25V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF Feed Through Capacitor 25V 300 mA 0805 (2012 Metric), 3 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 820 pF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24252 | £727.56 |
| Unit Price without VAT: | £0.24252 |
|---|---|
| Unit Price with VAT: | £0.29102 |

