
0805J2504P20CUT | |
|---|---|
DigiKey Part Number | 1608-0805J2504P20CUTTR-ND - Tape & Reel (TR) 1608-0805J2504P20CUTCT-ND - Cut Tape (CT) 1608-0805J2504P20CUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2504P20CUT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Customer Reference | |
Detailed Description | 4.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.51200 | £5.12 |
| 50 | £0.49160 | £24.58 |
| 100 | £0.42500 | £42.50 |
| 500 | £0.34620 | £173.10 |
| 1,000 | £0.30761 | £307.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31111 | £933.33 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

