0805J2500183MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17858
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.30739
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.33504
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.08203
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09636
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.01383
Datasheet
0.018 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500183MXT

DigiKey Part Number
0805J2500183MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500183MXT
Description
CAP CER 0.018UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500183MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17858£535.74
Manufacturers Standard Package
Unit Price without VAT:£0.17858
Unit Price with VAT:£0.21430