0805J1000471KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.22734
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.65054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.40711
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.35733
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.71869
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.44922
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.42027
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.45727
Datasheet

Direct


KYOCERA AVX
In Stock: 3,741
Unit Price: £0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 383
Unit Price: £0.19000
Datasheet

Upgrade


KEMET
In Stock: 46,980
Unit Price: £0.14000
Datasheet

Upgrade


KEMET
In Stock: 8,120
Unit Price: £0.41000
Datasheet

Upgrade


TDK
In Stock: 43,204
Unit Price: £0.13000
Datasheet

Upgrade


TDK
In Stock: 1,008
Unit Price: £0.21000
Datasheet
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000471KAT

DigiKey Part Number
0805J1000471KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000471KAT
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000471KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38102£1,143.06
Manufacturers Standard Package
Unit Price without VAT:£0.38102
Unit Price with VAT:£0.45722