2200 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000222MXTE01

DigiKey Part Number
1608-0805J1000222MXTE01TR-ND - Tape & Reel (TR)
1608-0805J1000222MXTE01CT-ND - Cut Tape (CT)
1608-0805J1000222MXTE01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000222MXTE01
Description
CAP FEEDTHRU 2200PF 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
34dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)
Height (Max)
0.045" (1.15mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,984
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.36200£3.62
25£0.33320£8.33
50£0.31320£15.66
100£0.29450£29.45
250£0.27160£67.90
500£0.25548£127.74
1,000£0.24031£240.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21811£654.33
6,000£0.20517£1,231.02
9,000£0.19796£1,781.64
15,000£0.18922£2,838.30
21,000£0.18368£3,857.28
30,000£0.17798£5,339.40
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800