47 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630470JCT

DigiKey Part Number
1608-0805J0630470JCTTR-ND - Tape & Reel (TR)
1608-0805J0630470JCT-ND - Cut Tape (CT)
1608-0805J0630470JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0630470JCT
Description
CAP CER 47PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630470JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.38100£3.81
50£0.29280£14.64
100£0.26540£26.54
500£0.21932£109.66
1,000£0.20510£205.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18751£562.53
6,000£0.17890£1,073.40
9,000£0.17459£1,571.31
15,000£0.16981£2,547.15
21,000£0.16702£3,507.42
30,000£0.16433£4,929.90
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200