Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0805J0500272KDT | |
|---|---|
DigiKey Part Number | 0805J0500272KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500272KDT |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500272KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500272JDT | Knowles Syfer | 0 | 0805J0500272JDT-ND | £0.24369 | Upgrade |
| 0805J0630272JDT | Knowles Syfer | 0 | 0805J0630272JDT-ND | £0.24369 | Upgrade |
| 0805J0630272KDT | Knowles Syfer | 0 | 0805J0630272KDT-ND | £0.18623 | Upgrade |
| 0805J1000272JDT | Knowles Syfer | 0 | 0805J1000272JDT-ND | £0.24369 | Upgrade |
| 0805J1000272KDT | Knowles Syfer | 0 | 0805J1000272KDT-ND | £0.18623 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18623 | £558.69 |
| Unit Price without VAT: | £0.18623 |
|---|---|
| Unit Price with VAT: | £0.22348 |


