100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500101JCT

DigiKey Part Number
1608-1373-2-ND - Tape & Reel (TR)
1608-1373-1-ND - Cut Tape (CT)
1608-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500101JCT
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,251
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.37800£3.78
50£0.29000£14.50
100£0.26300£26.30
500£0.21730£108.65
1,000£0.20320£203.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18578£557.34
6,000£0.17725£1,063.50
9,000£0.17298£1,556.82
15,000£0.16825£2,523.75
21,000£0.16548£3,475.08
30,000£0.16281£4,884.30
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000