150 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000151KXT

DigiKey Part Number
1608-0603Y2000151KXTTR-ND - Tape & Reel (TR)
1608-0603Y2000151KXTCT-ND - Cut Tape (CT)
1608-0603Y2000151KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y2000151KXT
Description
CAP CER 150PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000151KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.29000£2.90
50£0.21940£10.97
100£0.19770£19.77
500£0.16114£80.57
1,000£0.14985£149.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13292£531.68
8,000£0.12662£1,012.96
12,000£0.12347£1,481.64
20,000£0.11998£2,399.60
28,000£0.11793£3,302.04
40,000£0.11597£4,638.80
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400