100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000101KXT

DigiKey Part Number
1608-1370-2-ND - Tape & Reel (TR)
1608-1370-1-ND - Cut Tape (CT)
1608-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y2000101KXT
Description
CAP CER 100PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000101KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30600£3.06
50£0.23200£11.60
100£0.20930£20.93
500£0.17100£85.50
1,000£0.15917£159.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14142£565.68
8,000£0.13483£1,078.64
12,000£0.13152£1,578.24
20,000£0.12786£2,557.20
28,000£0.12572£3,520.16
40,000£0.12366£4,946.40
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800