0603Y0630181KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.39915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.59188
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21041
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.30992
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.39915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.71988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21041
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.37592
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21551
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.19377
Datasheet
180 pF ±10% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630181KFT

DigiKey Part Number
0603Y0630181KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630181KFT
Description
CAP CER 180PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630181KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.16030£641.20
Manufacturers Standard Package
Unit Price without VAT:£0.16030
Unit Price with VAT:£0.19236