0603Y0630102MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.18563
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.18563
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Upgrade


KEMET
In Stock: 12,871
Unit Price: £0.34000
Datasheet

Upgrade


TDK
In Stock: 376
Unit Price: £0.11000
Datasheet

Upgrade


TDK
In Stock: 687
Unit Price: £0.11000
Datasheet

Upgrade


TDK
In Stock: 1,717
Unit Price: £0.13000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.03273
Datasheet
1000 pF ±20% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630102MET

DigiKey Part Number
0603Y0630102MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630102MET
Description
CAP CER 1000PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630102MET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13469£538.76
Manufacturers Standard Package
Unit Price without VAT:£0.13469
Unit Price with VAT:£0.16163