
0603Y0500100JCT | |
|---|---|
DigiKey Part Number | 1608-1364-2-ND - Tape & Reel (TR) 1608-1364-1-ND - Cut Tape (CT) 1608-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500100JCT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500100JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.19950 | £19.95 |
| 500 | £0.16264 | £81.32 |
| 1,000 | £0.15124 | £151.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13415 | £536.60 |
| 8,000 | £0.12780 | £1,022.40 |
| 12,000 | £0.12462 | £1,495.44 |
| 20,000 | £0.12109 | £2,421.80 |
| 28,000 | £0.11903 | £3,332.84 |
| 40,000 | £0.11705 | £4,682.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

