
0603J2506P80CHT | |
|---|---|
DigiKey Part Number | 1608-0603J2506P80CHTTR-ND - Tape & Reel (TR) 1608-0603J2506P80CHTCT-ND - Cut Tape (CT) 1608-0603J2506P80CHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2506P80CHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 50 | £0.24600 | £12.30 |
| 100 | £0.22250 | £22.25 |
| 500 | £0.18274 | £91.37 |
| 1,000 | £0.17047 | £170.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15205 | £608.20 |
| 8,000 | £0.14520 | £1,161.60 |
| 12,000 | £0.14177 | £1,701.24 |
| 20,000 | £0.13797 | £2,759.40 |
| 28,000 | £0.13575 | £3,801.00 |
| 40,000 | £0.13361 | £5,344.40 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

