0603J1000390KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.53362
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.27978
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.16116
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.51214
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.26858
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.15466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.13929
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.13469
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.02721
Datasheet

Upgrade


YAGEO
In Stock: 7,140
Unit Price: £0.10000
Datasheet

Upgrade


KEMET
In Stock: 250
Unit Price: £0.22000
Datasheet

Upgrade


TDK
In Stock: 1,010
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 739
Unit Price: £0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: £0.16000
Datasheet
39 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000390KAT

DigiKey Part Number
0603J1000390KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000390KAT
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000390KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14497£579.88
Manufacturers Standard Package
Unit Price without VAT:£0.14497
Unit Price with VAT:£0.17396