0603J0630120JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.49997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.26260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.51224
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.26879
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.15477
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.13962
Datasheet

Upgrade


KEMET
In Stock: 1,739
Unit Price: £0.22000
Datasheet

Upgrade


TDK
In Stock: 2,555
Unit Price: £0.11000
Datasheet

Upgrade


TDK
In Stock: 5,965
Unit Price: £0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.07003
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,930
Unit Price: £0.14000
Datasheet
12 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630120JAT

DigiKey Part Number
0603J0630120JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630120JAT
Description
CAP CER 12PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630120JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15129£605.16
Manufacturers Standard Package
Unit Price without VAT:£0.15129
Unit Price with VAT:£0.18155