
4540B273K302NT | |
|---|---|
DigiKey Part Number | 1763-4540B273K302NTTR-ND - Tape & Reel (TR) 1763-4540B273K302NTCT-ND - Cut Tape (CT) 1763-4540B273K302NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4540B273K302NT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 3000V (3kV) Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.300" (7.62mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.44000 | £15.44 |
| 10 | £12.30400 | £123.04 |
| 50 | £11.37240 | £568.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £10.00382 | £5,001.91 |
| Unit Price without VAT: | £15.44000 |
|---|---|
| Unit Price with VAT: | £18.52800 |

