
3530N151J103LE | |
|---|---|
DigiKey Part Number | 1763-3530N151J103LE-ND |
Manufacturer | |
Manufacturer Product Number | 3530N151J103LE |
Description | CAP CER 150PF 10KV C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 150 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3530N151J103LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.380" (9.65mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.77000 | £9.77 |
| 10 | £7.55500 | £75.55 |
| 50 | £6.67060 | £333.53 |
| 100 | £6.62270 | £662.27 |
| Unit Price without VAT: | £9.77000 |
|---|---|
| Unit Price with VAT: | £11.72400 |

