1200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812N122K102NT

DigiKey Part Number
1763-1812N122K102NTTR-ND - Tape & Reel (TR)
1763-1812N122K102NTCT-ND - Cut Tape (CT)
1763-1812N122K102NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812N122K102NT
Description
1210+ MLCC - HI VOLT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Voltage - Rated
Thickness (Max)
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.36000£7.36
10£5.58800£55.88
50£4.88120£244.06
100£4.67890£467.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.29154£2,145.77
1,000£4.17667£4,176.67
1,500£4.11911£6,178.66
Manufacturers Standard Package
Unit Price without VAT:£7.36000
Unit Price with VAT:£8.83200