
1812B222K202NT | |
|---|---|
DigiKey Part Number | 1763-1121-2-ND - Tape & Reel (TR) 1763-1121-1-ND - Cut Tape (CT) 1763-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B222K202NT |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B222K202NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.21000 | £9.21 |
| 10 | £7.08000 | £70.80 |
| 50 | £6.22780 | £311.39 |
| 100 | £5.96400 | £596.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.51730 | £2,758.65 |
| 1,000 | £5.37888 | £5,378.88 |
| Unit Price without VAT: | £9.21000 |
|---|---|
| Unit Price with VAT: | £11.05200 |

