
1812B103K102NT | |
|---|---|
DigiKey Part Number | 1763-1119-2-ND - Tape & Reel (TR) 1763-1119-1-ND - Cut Tape (CT) 1763-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B103K102NT |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B103K102NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.27000 | £44.27 |
| 10 | £37.31200 | £373.12 |
| 50 | £36.27940 | £1,813.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £36.51648 | £18,258.24 |
| Unit Price without VAT: | £44.27000 |
|---|---|
| Unit Price with VAT: | £53.12400 |

