
1206W226M100NX072T | |
|---|---|
DigiKey Part Number | 1763-1206W226M100NX072TTR-ND - Tape & Reel (TR) 1763-1206W226M100NX072TCT-ND - Cut Tape (CT) 1763-1206W226M100NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206W226M100NX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD226MAT2A | KYOCERA AVX | 73,649 | 478-KGM31HR51A226MUCT-ND | £0.36000 | Parametric Equivalent |
| 885012108011 | Würth Elektronik | 5,336 | 732-7637-1-ND | £0.34000 | Parametric Equivalent |
| C1206C226M8PACTU | KEMET | 46,560 | 399-C1206C226M8PACTUCT-ND | £0.82000 | Parametric Equivalent |
| CC1206MKX5R6BB226 | YAGEO | 3,386 | 311-1995-1-ND | £0.25000 | Parametric Equivalent |
| CL31A226MPHNNNE | Samsung Electro-Mechanics | 86,768 | 1276-3051-1-ND | £0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.83300 | £8.33 |
| 50 | £0.66760 | £33.38 |
| 100 | £0.61660 | £61.66 |
| 500 | £0.53044 | £265.22 |
| 1,000 | £0.50376 | £503.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49069 | £981.38 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

