
1206B471K501CT | |
|---|---|
DigiKey Part Number | 1763-1206B471K501CTTR-ND - Tape & Reel (TR) 1763-1206B471K501CT-ND - Cut Tape (CT) 1763-1206B471K501CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B471K501CT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.21100 | £12.11 |
| 50 | £0.98880 | £49.44 |
| 100 | £0.92020 | £92.02 |
| 500 | £0.80430 | £402.15 |
| 1,000 | £0.77230 | £772.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.73050 | £1,826.25 |
| 5,000 | £0.70764 | £3,538.20 |
| 7,500 | £0.69618 | £5,221.35 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

