Image for 9613SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9613SL

DigiKey Part Number
1956-9613SL-ND
Manufacturer
Manufacturer Product Number
9613SL
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 ~ 35pF Trimmer Capacitor 250 V Side Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
6 ~ 35pF
Adjustment Type
Side
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
200 @ 100MHz
Size / Dimension
0.270" Dia (6.86mm)
Height - Seated (Max)
0.110" (2.79mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£17.93220£896.61
Manufacturers Standard Package
Unit Price without VAT:£17.93220
Unit Price with VAT:£21.51864