Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9613 | |
|---|---|
DigiKey Part Number | 1956-9613-ND |
Manufacturer | |
Manufacturer Product Number | 9613 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 ~ 35pF Trimmer Capacitor 250 V Top Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 6 ~ 35pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 200 @ 100MHz | |
Size / Dimension | 0.270" Dia (6.86mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.68260 | £884.13 |
| Unit Price without VAT: | £17.68260 |
|---|---|
| Unit Price with VAT: | £21.21912 |

