Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9410-5 | |
|---|---|
DigiKey Part Number | 1956-9410-5-ND |
Manufacturer | |
Manufacturer Product Number | 9410-5 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 8 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 250 @ 100MHz | |
Size / Dimension | 0.225" Dia (5.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £11.87220 | £593.61 |
| Unit Price without VAT: | £11.87220 |
|---|---|
| Unit Price with VAT: | £14.24664 |


