Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9402-1SL-1R3 | |
|---|---|
DigiKey Part Number | 1956-9402-1SL-1R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9402-1SL-1R3 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance Range | 1 ~ 5pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.141" Dia (3.58mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £4.57501 | £6,862.51 |
| Unit Price without VAT: | £4.57501 |
|---|---|
| Unit Price with VAT: | £5.49001 |





