
5601 | |
|---|---|
DigiKey Part Number | 1956-5601-ND |
Manufacturer | |
Manufacturer Product Number | 5601 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 30pF Trimmer Capacitor 250 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 30pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 800 @ 100MHz | |
Size / Dimension | 0.760" L x 0.160" W (19.30mm x 4.06mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.13000 | £47.13 |
| 20 | £38.45650 | £769.13 |
| 60 | £36.70900 | £2,202.54 |
| 100 | £36.06230 | £3,606.23 |
| Unit Price without VAT: | £47.13000 |
|---|---|
| Unit Price with VAT: | £56.55600 |

