Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2320-3G | |
|---|---|
DigiKey Part Number | 1956-2320-3G-ND |
Manufacturer | |
Manufacturer Product Number | 2320-3G |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 5 ~ 18pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.65000 | £532.50 |
| Unit Price without VAT: | £10.65000 |
|---|---|
| Unit Price with VAT: | £12.78000 |



