RF Directional Coupler General Purpose 12GHz ~ 18GHz 20.5 ± 1.5dB 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC06154

DigiKey Part Number
1761-FPC06154-ND
Manufacturer
Manufacturer Product Number
FPC06154
Description
COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 12GHz ~ 18GHz 20.5 ± 1.5dB 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Coupler Type
Standard
Frequency
12GHz ~ 18GHz
Coupling Factor
20.5 ± 1.5dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
10dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.43000£35.43
10£28.91100£289.11
25£26.66440£666.61
50£25.08020£1,254.01
100£23.58850£2,358.85
250£22.71748£5,679.37
Manufacturers Standard Package
Unit Price without VAT:£35.43000
Unit Price with VAT:£42.51600