120 pF ±20% 100V Ceramic Capacitor BN Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25BN121M1EX

DigiKey Part Number
1761-D25BN121M1EX-ND
Manufacturer
Manufacturer Product Number
D25BN121M1EX
Description
SLC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±20% 100V Ceramic Capacitor BN Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.030" L x 0.025" W (0.76mm x 0.64mm)
Height - Seated (Max)
-
Thickness (Max)
0.007" (0.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£2.94990£294.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.94990
Unit Price with VAT:£3.53988