
D20BJ500K5BX | |
|---|---|
DigiKey Part Number | 1761-D20BJ500K5BX-ND |
Manufacturer | |
Manufacturer Product Number | D20BJ500K5BX |
Description | CAP CER 50PF 50V BJ 0202 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±10% 50V Ceramic Capacitor BJ 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.54020 | £354.02 |
| 200 | £3.38950 | £677.90 |
| 300 | £3.31403 | £994.21 |
| 500 | £3.23034 | £1,615.17 |
| 700 | £3.18140 | £2,226.98 |
| 1,000 | £3.13432 | £3,134.32 |
| Unit Price without VAT: | £3.54020 |
|---|---|
| Unit Price with VAT: | £4.24824 |

