
D10BV470M5PX | |
|---|---|
DigiKey Part Number | 1761-D10BV470M5PX-ND |
Manufacturer | |
Manufacturer Product Number | D10BV470M5PX |
Description | SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 50V Ceramic Capacitor BV Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.90820 | £290.82 |
| Unit Price without VAT: | £2.90820 |
|---|---|
| Unit Price with VAT: | £3.48984 |

