
C17AH150F-7ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C17AH150F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17AH150F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH150F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17AH150F-7ZN-X0T |
Description | HIGH-Q MLCC (AH): 1111, 15 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.89000 | £4.89 |
| 10 | £3.61100 | £36.11 |
| 50 | £3.09940 | £154.97 |
| 100 | £2.94130 | £294.13 |
| 500 | £2.67326 | £1,336.63 |
| 1,000 | £2.59024 | £2,590.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,350 | £3.10738 | £7,302.34 |
| Unit Price without VAT: | £4.89000 |
|---|---|
| Unit Price with VAT: | £5.86800 |

