
C06CF0R2B-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C06CF0R2B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C06CF0R2B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C06CF0R2B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF0R2B-9ZN-X0T |
Description | HIGH-Q MLCC (CF): 0603, 0.2 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.35000 | £3.35 |
| 10 | £2.39600 | £23.96 |
| 50 | £2.01580 | £100.79 |
| 100 | £1.89840 | £189.84 |
| 500 | £1.69952 | £849.76 |
| 1,000 | £1.63795 | £1,637.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.56565 | £6,262.60 |
| Unit Price without VAT: | £3.35000 |
|---|---|
| Unit Price with VAT: | £4.02000 |

