
SBP 61010 T | |
|---|---|
DigiKey Part Number | 3746-SBP61010TTR-ND - Tape & Reel (TR) 3746-SBP61010TCT-ND - Cut Tape (CT) 3746-SBP61010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61010 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.224" (5.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 1.051" (26.70mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £3.07500 | £30.75 |
| 25 | £2.84880 | £71.22 |
| 100 | £2.53980 | £253.98 |
| 250 | £2.36212 | £590.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £2.55800 | £1,406.90 |
| 1,100 | £2.44839 | £2,693.23 |
| 1,650 | £2.38626 | £3,937.33 |
| 2,750 | £2.31007 | £6,352.69 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

