
MEOP19VGP24CM2F22PF3F | |
|---|---|
DigiKey Part Number | 3746-MEOP19VGP24CM2F22PF3F-ND |
Manufacturer | |
Manufacturer Product Number | MEOP19VGP24CM2F22PF3F |
Description | ENCODER OPTCAL PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 3.3V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.78000 | £27.78 |
| 5 | £23.84600 | £119.23 |
| 10 | £22.32400 | £223.24 |
| 25 | £20.45280 | £511.32 |
| 40 | £19.55075 | £782.03 |
| 100 | £17.89610 | £1,789.61 |
| 300 | £16.42993 | £4,928.98 |
| Unit Price without VAT: | £27.78000 |
|---|---|
| Unit Price with VAT: | £33.33600 |

