
MAVS25A03FP3JR3V | |
|---|---|
DigiKey Part Number | 3746-MAVS25A03FP3JR3V-ND |
Manufacturer | |
Manufacturer Product Number | MAVS25A03FP3JR3V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.74000 | £11.74 |
| 20 | £9.69000 | £193.80 |
| 40 | £9.26750 | £370.70 |
| 60 | £9.02883 | £541.73 |
| 100 | £8.73610 | £873.61 |
| 260 | £8.23523 | £2,141.16 |
| Unit Price without VAT: | £11.74000 |
|---|---|
| Unit Price with VAT: | £14.08800 |

